Part Details for WGM160P022KGA3 by Silicon Laboratories Inc
Overview of WGM160P022KGA3 by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WGM160P022KGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-WGM160P022KGA3-ND
|
DigiKey | RF TXRX MODULE WIFI CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
769 In Stock |
|
$10.4913 / $18.3300 | Buy Now |
DISTI #
634-WGM160P022KGA3
|
Mouser Electronics | WiFi Modules - 802.11 WGM160P022KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and built-in antenna RoHS: Compliant | 555 |
|
$9.0100 / $10.7500 | Buy Now |
DISTI #
V72:2272_24601066
|
Arrow Electronics | Module 802.11b/g/n 2.484GHz 72200Kbps Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 Container: Cut Strips | Americas - 85 |
|
Buy Now | |
DISTI #
65067687
|
Verical | Module 802.11b/g/n 2.484GHz 72200Kbps Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 85 |
|
$13.9364 | Buy Now |
|
Symmetry Electronics | Certified Wi-Fi module with built-in antenna and secure link capability Min Qty: 1 | 0 |
|
$10.6500 | Buy Now |