Part Details for WGCE5038882129 by Intel Corporation
Overview of WGCE5038882129 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for WGCE5038882129
WGCE5038882129 CAD Models
WGCE5038882129 Part Data Attributes
|
WGCE5038882129
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
WGCE5038882129
Intel Corporation
Video Tuner, 2-Band, LEAD FREE, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 2150 MHz | |
Input Frequency-Min (RF) | 950 MHz | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for WGCE5038882129
This table gives cross-reference parts and alternative options found for WGCE5038882129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WGCE5038882129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WGCE5038SL9FY882071 | Video Tuner, 2-Band, LEAD FREE, QFN-40 | Intel Corporation | WGCE5038882129 vs WGCE5038SL9FY882071 |
LV24000LP | Audio Tuner, 1-Band, 5 X 5 MM, 0.80 MM HEIGHT, VQLP-40 | SANYO Electric Co Ltd | WGCE5038882129 vs LV24000LP |
TEA6810V | IC 2-BAND, AUDIO TUNER, PDSO40, Tuner IC | NXP Semiconductors | WGCE5038882129 vs TEA6810V |
TDA18272HN/S/C1 | IC VIDEO TUNER, PQCC40, 6 X 6 MM, 0.85 MM, ROHS COMPLAINT, PLASTIC, HVQFN-40, Tuner IC | NXP Semiconductors | WGCE5038882129 vs TDA18272HN/S/C1 |
LV24010LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | WGCE5038882129 vs LV24010LP |
MAX2160ETL | Video Tuner, PQCC40, 6 X 6 MM, PLASTIC, TQFN-40 | Maxim Integrated Products | WGCE5038882129 vs MAX2160ETL |
MAX2160ETL+ | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | WGCE5038882129 vs MAX2160ETL+ |
TEA6811V | IC 2-BAND, AUDIO TUNER, PDSO40, Tuner IC | NXP Semiconductors | WGCE5038882129 vs TEA6811V |
MAX2160ETL-T | Video Tuner, PQCC40, 6 X 6 MM, PLASTIC, TQFN-40 | Maxim Integrated Products | WGCE5038882129 vs MAX2160ETL-T |
MAX3543CTL+ | Video Tuner, 2-Band, 6 X 6 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | WGCE5038882129 vs MAX3543CTL+ |