Part Details for WG25012SM by IXYS UK Westcode
Overview of WG25012SM by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for WG25012SM
WG25012SM CAD Models
WG25012SM Part Data Attributes
|
WG25012SM
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
WG25012SM
IXYS UK Westcode
Silicon Controlled Rectifier, THYRISTOR,GTO,TO-200VAR112
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 6000 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Non-Repetitive Pk On-state Cur | 20000 A | |
On-state Current-Max | 1910000 A | |
Surface Mount | NO | |
Trigger Device Type | GATE TURN-OFF SCR |