Part Details for WG160SAD11SY-1 by AirBorn Inc
Overview of WG160SAD11SY-1 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG160SAD11SY-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WG160SAD11SY-1-ND
|
DigiKey | Straight and Right Angle Cable a Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
28 In Stock |
|
$123.6909 / $296.8700 | Buy Now |
DISTI #
ABNWG160SAD11SY-1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Straight and Right Angle Cable and Plate Min Qty: 1 | 72 |
|
$68.0300 / $163.2800 | Buy Now |
Part Details for WG160SAD11SY-1
WG160SAD11SY-1 CAD Models
WG160SAD11SY-1 Part Data Attributes
|
WG160SAD11SY-1
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WG160SAD11SY-1
AirBorn Inc
Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302/139, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |