Part Details for WG12012FR03 by IXYS Corporation
Overview of WG12012FR03 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Part Details for WG12012FR03
WG12012FR03 CAD Models
WG12012FR03 Part Data Attributes
|
WG12012FR03
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
WG12012FR03
IXYS Corporation
Gate Turn-Off SCR, 1340A I(T)RMS, 1200V V(DRM), 300V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | PEAK TURN-OFF CURRENT IS 1200A | |
Case Connection | CATHODE | |
Circuit Commutated Turn-off Time-Nom | 80 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 2000 mA | |
JESD-30 Code | O-CEDB-N2 | |
Non-Repetitive Pk On-state Cur | 10500 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 670000 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1340 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | GATE TURN-OFF SCR |