Memory
WF512K32N-120H1M5
Description: Flash Module, 512KX32, 120ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66

Overview of WF512K32N-120H1M5 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for WF512K32N-120H1M5 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF512K32N-120H1M5 by Microsemi Corporation

WF512K32N-120H1M5
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
PGA
Package Description
1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
USER CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
JESD-30 Code
S-CPGA-P66
JESD-609 Code
e4
Length
27.3 mm
Memory Density
16777216 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
66
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Type
NOR TYPE
Width
27.3 mm
Want to compare parts?
  1. WF512K32N-120H1M5
    Microsemi Corporation
    Flash Module, 512KX32, 120ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66
    VS

Alternate Parts for WF512K32N-120H1M5

This table gives cross-reference parts and alternative options found for WF512K32N-120H1M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF512K32N-120H1M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF512K32N-60H1Q5 Flash Module, 512KX32, 60ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF512K32N-120H1M5 vs WF512K32N-60H1Q5
WF512K32N-70H1M5 Flash Module, 512KX32, 70ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF512K32N-120H1M5 vs WF512K32N-70H1M5
WF512K32N-90H1I5 Flash Module, 512KX32, 90ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF512K32N-120H1M5 vs WF512K32N-90H1I5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF512K32N-120H1M5 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF512K32N-120H1M5 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of WF512K32N-120H1M5 would you like to use for your alert(s)?
  • Please alert me when WF512K32N-120H1M5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF512K32N-120H1M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF512K32N-120H1M5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF512K32N-120H1M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF512K32N-120H1M5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF512K32N-120H1M5 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: