Part Details for WF512K32F-120G4M5A by White Microelectronics
Overview of WF512K32F-120G4M5A by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for WF512K32F-120G4M5A
WF512K32F-120G4M5A CAD Models
WF512K32F-120G4M5A Part Data Attributes
|
WF512K32F-120G4M5A
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WF512K32F-120G4M5A
White Microelectronics
Flash Module, 512KX32, 120ns, CQFP68, HERMETIC SEALED, CERAMIC, QFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | HERMETIC SEALED, CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-G68 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Type | NOR TYPE |