WF512K32F-120G4I5
Description: Flash Module, 512KX32, 120ns, CQFP68, HERMETIC SEALED, CERAMIC, QFP-68

Overview of WF512K32F-120G4I5 by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for WF512K32F-120G4I5 by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF512K32F-120G4I5 by White Microelectronics

WF512K32F-120G4I5
White Microelectronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WHITE MICROELECTRONICS
Package Description
HERMETIC SEALED, CERAMIC, QFP-68
Reach Compliance Code
unknown
Access Time-Max
120 ns
Additional Feature
USER CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
JESD-30 Code
S-CQFP-G68
Memory Density
16777216 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Type
NOR TYPE
Want to compare parts?
  1. WF512K32F-120G4I5
    White Microelectronics
    Flash Module, 512KX32, 120ns, CQFP68, HERMETIC SEALED, CERAMIC, QFP-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF512K32F-120G4I5 by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF512K32F-120G4I5 by White Microelectronics

Select Manufacturer
Which Manufacturer of WF512K32F-120G4I5 would you like to use for your alert(s)?
  • Please alert me when WF512K32F-120G4I5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF512K32F-120G4I5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF512K32F-120G4I5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF512K32F-120G4I5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF512K32F-120G4I5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF512K32F-120G4I5 by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: