Part Details for WF2M32B-120HM5 by Mercury Systems Inc
Overview of WF2M32B-120HM5 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF2M32B-120HM5
WF2M32B-120HM5 CAD Models
WF2M32B-120HM5 Part Data Attributes
|
WF2M32B-120HM5
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WF2M32B-120HM5
Mercury Systems Inc
Flash Module, 8MX8, 120ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | PGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 4M X 16 OR 2M X 32; 100000 WRITE/ERASE CYCLES MIN | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e4 | |
Length | 30.1 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8MX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.1 mm |
Alternate Parts for WF2M32B-120HM5
This table gives cross-reference parts and alternative options found for WF2M32B-120HM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF2M32B-120HM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF2M32BI-90HI5A | Flash Module, 8MX8, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WF2M32B-120HM5 vs WF2M32BI-90HI5A |
WF2M32BI-150HI5A | Flash Module, 8MX8, 150ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WF2M32B-120HM5 vs WF2M32BI-150HI5A |
WF2M32B-90HI5A | Flash Module, 8MX8, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WF2M32B-120HM5 vs WF2M32B-90HI5A |
WF2M32B-120HC5 | Flash Module, 8MX8, 120ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WF2M32B-120HM5 vs WF2M32B-120HC5 |
DPZ4MX16NV3-12I | Flash Module, 8MX8, 120ns, CPGA66, 1.090 X 1.090 INCH, 0.400 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | WF2M32B-120HM5 vs DPZ4MX16NV3-12I |
WF2M32BI-150HC5A | Flash Module, 8MX8, 150ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WF2M32B-120HM5 vs WF2M32BI-150HC5A |
WF2M32B-90HI5A | Flash Module, 8MX8, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WF2M32B-120HM5 vs WF2M32B-90HI5A |
WF2M32BI-150HM5 | Flash Module, 8MX8, 150ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WF2M32B-120HM5 vs WF2M32BI-150HM5 |
ACT-F2M32N-100P1M | Flash Module, 8MX8, 100ns, CPGA66, 1.380 X 1.380 INCH, 0.245 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 | Cobham Power Products | WF2M32B-120HM5 vs ACT-F2M32N-100P1M |
WF2M32BI-150HC5 | Flash Module, 8MX8, 150ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WF2M32B-120HM5 vs WF2M32BI-150HC5 |