Part Details for WF25V1024FTL by Walsin Technology Corporation
Overview of WF25V1024FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25V1024FTL
WF25V1024FTL CAD Models
WF25V1024FTL Part Data Attributes
|
WF25V1024FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25V1024FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 1020000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 3000 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for WF25V1024FTL
This table gives cross-reference parts and alternative options found for WF25V1024FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25V1024FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AF1M02FKT5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WF25V1024FTL vs CRMV2512AF1M02FKT5 |
CRMA2512AF1M02FKTB | Fixed Resistor, Thick Film, 1W, 1020000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WF25V1024FTL vs CRMA2512AF1M02FKTB |
CRMV2512BF1M02FKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WF25V1024FTL vs CRMV2512BF1M02FKEF |
HV733ARTTE1024F | Fixed Resistor, 1W, 1020000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | WF25V1024FTL vs HV733ARTTE1024F |
CRMA2512AF1M02FKEB | Fixed Resistor, Thick Film, 1W, 1020000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WF25V1024FTL vs CRMA2512AF1M02FKEB |
CHV2512-FX-1024ELF | Fixed Resistor, Thick Film, 1W, 1020000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | WF25V1024FTL vs CHV2512-FX-1024ELF |