Part Details for WF25U9090BTLQ by Walsin Technology Corporation
Overview of WF25U9090BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25U9090BTLQ
WF25U9090BTLQ CAD Models
WF25U9090BTLQ Part Data Attributes
|
WF25U9090BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25U9090BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF25U9090BTLQ
This table gives cross-reference parts and alternative options found for WF25U9090BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25U9090BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512AKE909R | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WF25U9090BTLQ vs RNCF2512AKE909R |
PRC2512TTC25Q909R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | WF25U9090BTLQ vs PRC2512TTC25Q909R+-0.1% |
HPTF2512-WE-9090BT | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | WF25U9090BTLQ vs HPTF2512-WE-9090BT |
AR12BTCQ9090 | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25U9090BTLQ vs AR12BTCQ9090 |
WF25U9090ATLQ | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U9090BTLQ vs WF25U9090ATLQ |
WF25U9090AVLQ | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U9090BTLQ vs WF25U9090AVLQ |
AR12ABCQ9090N | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | WF25U9090BTLQ vs AR12ABCQ9090N |
RNCF2512BKE909R | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WF25U9090BTLQ vs RNCF2512BKE909R |
AR12ABCQ9090 | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25U9090BTLQ vs AR12ABCQ9090 |
SF25U9090BALQ | Fixed Resistor, Thin Film, 0.75W, 909ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U9090BTLQ vs SF25U9090BALQ |