Part Details for WF25U4302DTL by Walsin Technology Corporation
Overview of WF25U4302DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25U4302DTL
WF25U4302DTL CAD Models
WF25U4302DTL Part Data Attributes
|
WF25U4302DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25U4302DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 43000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF25U4302DTL
This table gives cross-reference parts and alternative options found for WF25U4302DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25U4302DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25U4302DALQ | Fixed Resistor, Thin Film, 0.75W, 43000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U4302DTL vs SF25U4302DALQ |
WF25U4302DALQ | Fixed Resistor, Thin Film, 0.75W, 43000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U4302DTL vs WF25U4302DALQ |
RTX254302DDTE | Fixed Resistor, Thin Film, 0.75W, 43000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | WF25U4302DTL vs RTX254302DDTE |
RTX254302DDE3 | Fixed Resistor, Thin Film, 0.75W, 43000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | WF25U4302DTL vs RTX254302DDE3 |