Part Details for WF25U2291AVLQ by Walsin Technology Corporation
Overview of WF25U2291AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25U2291AVLQ
WF25U2291AVLQ CAD Models
WF25U2291AVLQ Part Data Attributes
|
WF25U2291AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25U2291AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 2290ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2290 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF25U2291AVLQ
This table gives cross-reference parts and alternative options found for WF25U2291AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25U2291AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25U2291ATLQ | Fixed Resistor, Thin Film, 0.75W, 2290ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U2291AVLQ vs SF25U2291ATLQ |
WF25U2291AALQ | Fixed Resistor, Thin Film, 0.75W, 2290ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U2291AVLQ vs WF25U2291AALQ |
WF25U2291BTL | RESISTOR, THIN FILM, 0.75W, 0.1%, 25ppm, 2290ohm, SURFACE MOUNT, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | WF25U2291AVLQ vs WF25U2291BTL |
WF25U2291BTLQ | Fixed Resistor, Thin Film, 0.75W, 2290ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U2291AVLQ vs WF25U2291BTLQ |