Part Details for WF25U19R6FTL by Walsin Technology Corporation
Overview of WF25U19R6FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25U19R6FTL
WF25U19R6FTL CAD Models
WF25U19R6FTL Part Data Attributes
|
WF25U19R6FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25U19R6FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF25U19R6FTL
This table gives cross-reference parts and alternative options found for WF25U19R6FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25U19R6FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX2519R6FDE3 | Fixed Resistor, Thin Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | WF25U19R6FTL vs RTX2519R6FDE3 |
HPTF2512-WE-19R6FT | Fixed Resistor, Thin Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | WF25U19R6FTL vs HPTF2512-WE-19R6FT |
SF25U19R6FALQ | Fixed Resistor, Thin Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U19R6FTL vs SF25U19R6FALQ |
RTX2519R6FDE4 | Fixed Resistor, Thin Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | WF25U19R6FTL vs RTX2519R6FDE4 |
WF25U19R6FALQ | Fixed Resistor, Thin Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U19R6FTL vs WF25U19R6FALQ |
NTRH25F19R6CTRF | Fixed Resistor, Thin Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | WF25U19R6FTL vs NTRH25F19R6CTRF |
SF25U19R6FTLQ | Fixed Resistor, Thin Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U19R6FTL vs SF25U19R6FTLQ |
WF25U19R6FVLQ | Fixed Resistor, Thin Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25U19R6FTL vs WF25U19R6FVLQ |
RTX2519R6FDE2 | Fixed Resistor, Thin Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | WF25U19R6FTL vs RTX2519R6FDE2 |
PRC2512TTC25Q19.6R+-1% | Fixed Resistor, Thin Film, 0.75W, 19.6ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | WF25U19R6FTL vs PRC2512TTC25Q19.6R+-1% |