Part Details for WF25T7150CTLQ by Walsin Technology Corporation
Overview of WF25T7150CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25T7150CTLQ
WF25T7150CTLQ CAD Models
WF25T7150CTLQ Part Data Attributes
|
WF25T7150CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25T7150CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF25T7150CTLQ
This table gives cross-reference parts and alternative options found for WF25T7150CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25T7150CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX257150CEE4 | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T7150CTLQ vs RTX257150CEE4 |
AR12CTDQ7150 | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T7150CTLQ vs AR12CTDQ7150 |
AR12CBDQ7150 | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T7150CTLQ vs AR12CBDQ7150 |
RNCF2512CKC715R | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WF25T7150CTLQ vs RNCF2512CKC715R |
SF25T7150CALQ | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T7150CTLQ vs SF25T7150CALQ |
WF25T7150CTL | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | WF25T7150CTLQ vs WF25T7150CTL |
RTX257150CEE3 | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T7150CTLQ vs RTX257150CEE3 |
AR12CBDQ7150N | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | WF25T7150CTLQ vs AR12CBDQ7150N |
NTRH25C7150DTRF | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | WF25T7150CTLQ vs NTRH25C7150DTRF |
HPTF2512-WC-7150CT | Fixed Resistor, Thin Film, 0.75W, 715ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | WF25T7150CTLQ vs HPTF2512-WC-7150CT |