Part Details for WF25T4530BVLQ by Walsin Technology Corporation
Overview of WF25T4530BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25T4530BVLQ
WF25T4530BVLQ CAD Models
WF25T4530BVLQ Part Data Attributes
|
WF25T4530BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25T4530BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF25T4530BVLQ
This table gives cross-reference parts and alternative options found for WF25T4530BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25T4530BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25T4530BTL | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T4530BVLQ vs SF25T4530BTL |
AR12ATDQ4530 | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T4530BVLQ vs AR12ATDQ4530 |
RTX254530BEE3 | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T4530BVLQ vs RTX254530BEE3 |
RTX254530BEE2 | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T4530BVLQ vs RTX254530BEE2 |
RTX254530BEE4 | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T4530BVLQ vs RTX254530BEE4 |
CAR2512453OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | WF25T4530BVLQ vs CAR2512453OHMS0.05%50PPMHP |
RNCF2512BTC453R | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WF25T4530BVLQ vs RNCF2512BTC453R |
WF25T4530BTLQ | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T4530BVLQ vs WF25T4530BTLQ |
AR12BTDQ4530 | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T4530BVLQ vs AR12BTDQ4530 |
AR12ATDQ4530N | Fixed Resistor, Thin Film, 0.75W, 453ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | WF25T4530BVLQ vs AR12ATDQ4530N |