Part Details for WF25T2001DTL by Walsin Technology Corporation
Overview of WF25T2001DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25T2001DTL
WF25T2001DTL CAD Models
WF25T2001DTL Part Data Attributes
|
WF25T2001DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25T2001DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF25T2001DTL
This table gives cross-reference parts and alternative options found for WF25T2001DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25T2001DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX252001DEE3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 2000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | WF25T2001DTL vs RTX252001DEE3 |
SF25T2001DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | WF25T2001DTL vs SF25T2001DTL |
SF25T2001DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | WF25T2001DTL vs SF25T2001DALQ |
AR12DBDQ2001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | WF25T2001DTL vs AR12DBDQ2001 |
PRC2512TC50Q2K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 2000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | WF25T2001DTL vs PRC2512TC50Q2K+-0.5% |
RTX252001DEE2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 2000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | WF25T2001DTL vs RTX252001DEE2 |
CAR25122KOHMS0.5%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.75W, 2000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | WF25T2001DTL vs CAR25122KOHMS0.5%50PPMHP |
WF25T2001DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | WF25T2001DTL vs WF25T2001DTLQ |
NTRH25D2001DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | WF25T2001DTL vs NTRH25D2001DTRF |
AR12DBDQ2001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 2000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | WF25T2001DTL vs AR12DBDQ2001N |