Part Details for WF25T1400BTLQ by Walsin Technology Corporation
Overview of WF25T1400BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25T1400BTLQ
WF25T1400BTLQ CAD Models
WF25T1400BTLQ Part Data Attributes
|
WF25T1400BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25T1400BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF25T1400BTLQ
This table gives cross-reference parts and alternative options found for WF25T1400BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25T1400BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF2512BKC140R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | WF25T1400BTLQ vs RNCF2512BKC140R |
SF25T1400AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | WF25T1400BTLQ vs SF25T1400AALQ |
RTX251400BETE | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | WF25T1400BTLQ vs RTX251400BETE |
AR12ATDQ1400 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | WF25T1400BTLQ vs AR12ATDQ1400 |
AR12BBDQ1400 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | WF25T1400BTLQ vs AR12BBDQ1400 |
RNCF2512AKC140R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | WF25T1400BTLQ vs RNCF2512AKC140R |
RTX251400BEE3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | WF25T1400BTLQ vs RTX251400BEE3 |
NTRH25B1400DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | WF25T1400BTLQ vs NTRH25B1400DTRF |
PRC2512TTC50Q140R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | WF25T1400BTLQ vs PRC2512TTC50Q140R+-0.05% |
NTRH25A1400DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 140ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | WF25T1400BTLQ vs NTRH25A1400DTRF |