Part Details for WF25R36R0AALQ by Walsin Technology Corporation
Overview of WF25R36R0AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25R36R0AALQ
WF25R36R0AALQ CAD Models
WF25R36R0AALQ Part Data Attributes
|
WF25R36R0AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25R36R0AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF25R36R0AALQ
This table gives cross-reference parts and alternative options found for WF25R36R0AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25R36R0AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F3A36RBTG | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 36ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | WF25R36R0AALQ vs RP73F3A36RBTG |
PRC2512TTC25T36R+-0.1% | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | WF25R36R0AALQ vs PRC2512TTC25T36R+-0.1% |
PRC2512TC25T36R+-0.1% | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | WF25R36R0AALQ vs PRC2512TC25T36R+-0.1% |
RNCF2512BKE36R0 | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WF25R36R0AALQ vs RNCF2512BKE36R0 |
WF25R36R0BTL | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | WF25R36R0AALQ vs WF25R36R0BTL |
AR12BTCT0360N | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | WF25R36R0AALQ vs AR12BTCT0360N |
SF25R36R0BTLQ | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25R36R0AALQ vs SF25R36R0BTLQ |
RP73F3A36RBTD | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 36ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | WF25R36R0AALQ vs RP73F3A36RBTD |
SF25R36R0ATLQ | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25R36R0AALQ vs SF25R36R0ATLQ |
RP73F3A36RBTE | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | WF25R36R0AALQ vs RP73F3A36RBTE |