WF25R3443BTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of WF25R3443BTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

CAD Models for WF25R3443BTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF25R3443BTLQ by Walsin Technology Corporation

WF25R3443BTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
344000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. WF25R3443BTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for WF25R3443BTLQ

This table gives cross-reference parts and alternative options found for WF25R3443BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25R3443BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU2512-3443-AB25Q Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc WF25R3443BTLQ vs BLU2512-3443-AB25Q
BLU2512P-3443-AT25W Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc WF25R3443BTLQ vs BLU2512P-3443-AT25W
BLU2512P-3443-BT25Q Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc WF25R3443BTLQ vs BLU2512P-3443-BT25Q
SF25R3443BTLA Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation WF25R3443BTLQ vs SF25R3443BTLA
BLU2512P-3443-BT25 Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc WF25R3443BTLQ vs BLU2512P-3443-BT25
BLU2512P-3443-AT25 Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc WF25R3443BTLQ vs BLU2512P-3443-AT25
BLU2512ER-3443-BB25 Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc WF25R3443BTLQ vs BLU2512ER-3443-BB25
BLU2512-3443-BT25W Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc WF25R3443BTLQ vs BLU2512-3443-BT25W
BLU2512-3443-AT25 Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, RCD Components Inc WF25R3443BTLQ vs BLU2512-3443-AT25
SF25R3443AALQ Fixed Resistor, Thin Film, 1W, 344000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation WF25R3443BTLQ vs SF25R3443AALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF25R3443BTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF25R3443BTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF25R3443BTLQ would you like to use for your alert(s)?
  • Please alert me when WF25R3443BTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF25R3443BTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF25R3443BTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF25R3443BTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF25R3443BTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF25R3443BTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: