Part Details for WF25Q9103BTL by Walsin Technology Corporation
Overview of WF25Q9103BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25Q9103BTL
WF25Q9103BTL CAD Models
WF25Q9103BTL Part Data Attributes
|
WF25Q9103BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25Q9103BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 1W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF25Q9103BTL
This table gives cross-reference parts and alternative options found for WF25Q9103BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25Q9103BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G3A910KBTG | RESISTOR, THIN FILM, 1W, 0.1%, 50ppm, 910000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | WF25Q9103BTL vs RP73G3A910KBTG |
RP73G3A910KBTDF | RESISTOR, THIN FILM, 1W, 0.1%, 50ppm, 910000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | WF25Q9103BTL vs RP73G3A910KBTDF |
SF25Q9103BTL | Fixed Resistor, Thin Film, 1W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25Q9103BTL vs SF25Q9103BTL |
AS2512Q9103B-T4 | Fixed Resistor, Thin Film, 1W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | WF25Q9103BTL vs AS2512Q9103B-T4 |
SF25Q9103BTLA | Fixed Resistor, Thin Film, 1W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25Q9103BTL vs SF25Q9103BTLA |
WF25Q9103ATL | Fixed Resistor, Thin Film, 1W, 910000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | WF25Q9103BTL vs WF25Q9103ATL |
RP73G3A910KBTD | RESISTOR, THIN FILM, 1W, 0.1%, 50ppm, 910000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | WF25Q9103BTL vs RP73G3A910KBTD |