Datasheets
WF25Q8253ATL by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 1W, 825000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE

Part Details for WF25Q8253ATL by Walsin Technology Corporation

Overview of WF25Q8253ATL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for WF25Q8253ATL

WF25Q8253ATL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF25Q8253ATL Part Data Attributes

WF25Q8253ATL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF25Q8253ATL Walsin Technology Corporation Fixed Resistor, Thin Film, 1W, 825000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Plastic, 7 Inch
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 825000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for WF25Q8253ATL

This table gives cross-reference parts and alternative options found for WF25Q8253ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25Q8253ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF25Q8253BTL Fixed Resistor, Thin Film, 1W, 825000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation WF25Q8253ATL vs SF25Q8253BTL
BLU2512-8253-AT50Q Fixed Resistor, Thin Film, 1W, 825000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q8253ATL vs BLU2512-8253-AT50Q
BLU2512ER-8253-AB50Q Fixed Resistor, Thin Film, 1W, 825000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q8253ATL vs BLU2512ER-8253-AB50Q
BLU2512-8253-BT50Q Fixed Resistor, Thin Film, 1W, 825000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q8253ATL vs BLU2512-8253-BT50Q
BLU2512-8253-AT50 Fixed Resistor, Thin Film, 1W, 825000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q8253ATL vs BLU2512-8253-AT50
SF25Q8253BTLA Fixed Resistor, Thin Film, 1W, 825000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation WF25Q8253ATL vs SF25Q8253BTLA
RP73G3A825KBTG RESISTOR, THIN FILM, 1W, 0.1%, 50ppm, 825000ohm, SURFACE MOUNT, 2512, CHIP TE Connectivity WF25Q8253ATL vs RP73G3A825KBTG
BLU2512-8253-AB50Q Fixed Resistor, Thin Film, 1W, 825000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q8253ATL vs BLU2512-8253-AB50Q
BLU2512P-8253-AT50W Fixed Resistor, Thin Film, 1W, 825000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q8253ATL vs BLU2512P-8253-AT50W
BLU2512P-8253-BT50 Fixed Resistor, Thin Film, 1W, 825000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q8253ATL vs BLU2512P-8253-BT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF25Q8253ATL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF25Q8253ATL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF25Q8253ATL would you like to use for your alert(s)?
  • Please alert me when WF25Q8253ATL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF25Q8253ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF25Q8253ATL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF25Q8253ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF25Q8253ATL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF25Q8253ATL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: