WF25Q59R7DTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE

Overview of WF25Q59R7DTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for WF25Q59R7DTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF25Q59R7DTL by Walsin Technology Corporation

WF25Q59R7DTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
59.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. WF25Q59R7DTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
    VS

Alternate Parts for WF25Q59R7DTL

This table gives cross-reference parts and alternative options found for WF25Q59R7DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25Q59R7DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF25Q59R7DTL Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation WF25Q59R7DTL vs SF25Q59R7DTL
SF25Q59R7DTLA Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation WF25Q59R7DTL vs SF25Q59R7DTLA
BLU2512-59R7-DB50W Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q59R7DTL vs BLU2512-59R7-DB50W
BLU2512-59R7-DT50Q Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q59R7DTL vs BLU2512-59R7-DT50Q
BLU2512P-59R7-DB50 Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q59R7DTL vs BLU2512P-59R7-DB50
BLU2512-59R7-DT50W Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q59R7DTL vs BLU2512-59R7-DT50W
BLU2512P-59R7-DT50W Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q59R7DTL vs BLU2512P-59R7-DT50W
BLU2512-59R7-DB50Q Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q59R7DTL vs BLU2512-59R7-DB50Q
BLU2512ER-59R7-DB50Q Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q59R7DTL vs BLU2512ER-59R7-DB50Q
BLU2512ER-59R7-DT50 Fixed Resistor, Thin Film, 1W, 59.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc WF25Q59R7DTL vs BLU2512ER-59R7-DT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF25Q59R7DTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF25Q59R7DTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF25Q59R7DTL would you like to use for your alert(s)?
  • Please alert me when WF25Q59R7DTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF25Q59R7DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF25Q59R7DTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF25Q59R7DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF25Q59R7DTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF25Q59R7DTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: