Part Details for WF25P3R6JTL by Walsin Technology Corporation
Overview of WF25P3R6JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25P3R6JTL
WF25P3R6JTL CAD Models
WF25P3R6JTL Part Data Attributes
|
WF25P3R6JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25P3R6JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 3.6ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for WF25P3R6JTL
This table gives cross-reference parts and alternative options found for WF25P3R6JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25P3R6JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP122WJ036JT5E | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.6ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WF25P3R6JTL vs HP122WJ036JT5E |
HP122WJ036JT4E | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.6ohm, 250V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WF25P3R6JTL vs HP122WJ036JT4E |
NRCW100J3R6TRF | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.6ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | WF25P3R6JTL vs NRCW100J3R6TRF |