WF25P22R6FTLV
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of WF25P22R6FTLV by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for WF25P22R6FTLV by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF25P22R6FTLV by Walsin Technology Corporation

WF25P22R6FTLV
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
22.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF25P22R6FTLV
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 2W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for WF25P22R6FTLV

This table gives cross-reference parts and alternative options found for WF25P22R6FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25P22R6FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC2512FK-7W22R6L Fixed Resistor, Metal Glaze/thick Film, 2W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation WF25P22R6FTLV vs AC2512FK-7W22R6L
TSR1SF22R6V Fixed Resistor, Metal Glaze/thick Film, 2W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Tateyama Kagaku Group WF25P22R6FTLV vs TSR1SF22R6V
RK73HW3A2TTE22R6F Fixed Resistor, Metal Glaze/thick Film, 2W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc WF25P22R6FTLV vs RK73HW3A2TTE22R6F
TSR1STF22R6V Fixed Resistor, Metal Glaze/thick Film, 2W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Tateyama Kagaku Group WF25P22R6FTLV vs TSR1STF22R6V
CR2512-2W-22R6FT Fixed Resistor, Metal Glaze/thick Film, 2W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD WF25P22R6FTLV vs CR2512-2W-22R6FT
CR2512-2W-22R6FPT Fixed Resistor, 2W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD WF25P22R6FTLV vs CR2512-2W-22R6FPT
RMH25FE22R6 Fixed Resistor, Metal Glaze/thick Film, 2W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd WF25P22R6FTLV vs RMH25FE22R6
RHC251222.61%R Fixed Resistor, Metal Glaze/thick Film, 2W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WF25P22R6FTLV vs RHC251222.61%R
RHC2512FT22R6 Fixed Resistor, Thick Film, 2W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc WF25P22R6FTLV vs RHC2512FT22R6
CR2512-2W-22R6FPT-13 Fixed Resistor, Metal Glaze/thick Film, 2W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD WF25P22R6FTLV vs CR2512-2W-22R6FPT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF25P22R6FTLV by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF25P22R6FTLV by Walsin Technology Corporation

  • Please alert me when WF25P22R6FTLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF25P22R6FTLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF25P22R6FTLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF25P22R6FTLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF25P22R6FTLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF25P22R6FTLV by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: