Datasheets
WF25P20R0FTL by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Part Details for WF25P20R0FTL by Walsin Technology Corporation

Overview of WF25P20R0FTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for WF25P20R0FTL

Part # Distributor Description Stock Price Buy
DISTI # 68Y8320
Newark Surface Mount Chip Resistor, Wf25P Series, 20 Ohm, 2 W, 1%, 300 V, 2512 [6432 Metric] Rohs Compliant: Yes |Walsin WF25P20R0FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 115
  • 10 $0.2600
  • 25 $0.2390
  • 50 $0.1650
  • 100 $0.1380
  • 250 $0.1160
$0.1160 / $0.2600 Buy Now
DISTI # 58Y7142
Newark Surface Mount Chip Resistor, Wf25P Series, 20 Ohm, 2 W, 1%, 300 V, 2512 [6432 Metric] Rohs Compliant: Yes |Walsin WF25P20R0FTL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.0730
  • 8,000 $0.0600
  • 16,000 $0.0530
  • 24,000 $0.0500
  • 40,000 $0.0450
$0.0450 / $0.0730 Buy Now

Part Details for WF25P20R0FTL

WF25P20R0FTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF25P20R0FTL Part Data Attributes

WF25P20R0FTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF25P20R0FTL Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Walsin Technology Corporation
Additional Feature FLAME PROOF
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 20 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 300 V

Alternate Parts for WF25P20R0FTL

This table gives cross-reference parts and alternative options found for WF25P20R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25P20R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRCW100F20R0TRF Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp WF25P20R0FTL vs NRCW100F20R0TRF
FPF25FP-20R0 Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd WF25P20R0FTL vs FPF25FP-20R0

WF25P20R0FTL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF25P20R0FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF25P20R0FTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF25P20R0FTL would you like to use for your alert(s)?
  • Please alert me when WF25P20R0FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF25P20R0FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF25P20R0FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF25P20R0FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF25P20R0FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF25P20R0FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: