Part Details for WF20V684JTL by Walsin Technology Corporation
Overview of WF20V684JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20V684JTL
WF20V684JTL CAD Models
WF20V684JTL Part Data Attributes
|
WF20V684JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20V684JTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 680000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 2000 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for WF20V684JTL
This table gives cross-reference parts and alternative options found for WF20V684JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20V684JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV732HTBK684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF20V684JTL vs HV732HTBK684J |
RVC50K684JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | WF20V684JTL vs RVC50K684JB |
HV732HRTTE684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WF20V684JTL vs HV732HRTTE684J |
RVC50K684JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | WF20V684JTL vs RVC50K684JTE |
HV732HTTE684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF20V684JTL vs HV732HTTE684J |
CRMA2010AG680KJKEF | Fixed Resistor, Thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WF20V684JTL vs CRMA2010AG680KJKEF |
CHM2010680K+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010, | SRT Resistor Technology Gmbh | WF20V684JTL vs CHM2010680K+-5%NATCR100 |
HVCR2010-2W-684JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | WF20V684JTL vs HVCR2010-2W-684JT |