Part Details for WF20V6343FTL by Walsin Technology Corporation
Overview of WF20V6343FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20V6343FTL
WF20V6343FTL CAD Models
WF20V6343FTL Part Data Attributes
|
WF20V6343FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20V6343FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 634000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 2000 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for WF20V6343FTL
This table gives cross-reference parts and alternative options found for WF20V6343FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20V6343FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV732HTTE6343F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WF20V6343FTL vs HV732HTTE6343F |
CRMA2010AF634KFKET | Fixed Resistor, Thick Film, 0.5W, 634000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WF20V6343FTL vs CRMA2010AF634KFKET |
RVC50K6343FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | WF20V6343FTL vs RVC50K6343FTE |
RVC50K6343FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | WF20V6343FTL vs RVC50K6343FB |
CRMA2010BF634KFKEF | Fixed Resistor, Thick Film, 0.5W, 634000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WF20V6343FTL vs CRMA2010BF634KFKEF |
CRMA2010BG634KFKT1 | Fixed Resistor, Thick Film, 0.5W, 634000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WF20V6343FTL vs CRMA2010BG634KFKT1 |
CRMV2010AG634KFKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WF20V6343FTL vs CRMV2010AG634KFKEF |
HV732HRTTE6343F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WF20V6343FTL vs HV732HRTTE6343F |