Part Details for WF20U9102DALQ by Walsin Technology Corporation
Overview of WF20U9102DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20U9102DALQ
WF20U9102DALQ CAD Models
WF20U9102DALQ Part Data Attributes
|
WF20U9102DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20U9102DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF20U9102DALQ
This table gives cross-reference parts and alternative options found for WF20U9102DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20U9102DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2H91KDTDF | RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 91000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U9102DALQ vs RP73F2H91KDTDF |
WF20U9102DTL | Fixed Resistor, Thin Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | WF20U9102DALQ vs WF20U9102DTL |
WF20U9102DTLQ | Fixed Resistor, Thin Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U9102DALQ vs WF20U9102DTLQ |
RP73F2H91KDTD | RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 91000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U9102DALQ vs RP73F2H91KDTD |
RTX209102DDE4 | Fixed Resistor, Thin Film, 0.5W, 91000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U9102DALQ vs RTX209102DDE4 |
RP73F2H91KDTG | RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 91000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U9102DALQ vs RP73F2H91KDTG |