Part Details for WF20U8662BTLQ by Walsin Technology Corporation
Overview of WF20U8662BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20U8662BTLQ
WF20U8662BTLQ CAD Models
WF20U8662BTLQ Part Data Attributes
|
WF20U8662BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20U8662BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF20U8662BTLQ
This table gives cross-reference parts and alternative options found for WF20U8662BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20U8662BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF20U8662BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | WF20U8662BTLQ vs WF20U8662BVLQ |
RTX208662BDTE | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | WF20U8662BTLQ vs RTX208662BDTE |
RP73F2H86K6BTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 86600ohm, SURFACE MOUNT, 2010, CHIP | WF20U8662BTLQ vs RP73F2H86K6BTG |
RP73F2H86K6BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 86600ohm, SURFACE MOUNT, 2010, CHIP | WF20U8662BTLQ vs RP73F2H86K6BTD |
WF20U8662BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | WF20U8662BTLQ vs WF20U8662BALQ |
WF20U8662AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | WF20U8662BTLQ vs WF20U8662AALQ |
RP73F2H86K6BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 86600ohm, SURFACE MOUNT, 2010, CHIP | WF20U8662BTLQ vs RP73F2H86K6BTDF |
WF20U8662ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | WF20U8662BTLQ vs WF20U8662ATL |
SF20U8662AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | WF20U8662BTLQ vs SF20U8662AALQ |
RTX208662BDE2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | WF20U8662BTLQ vs RTX208662BDE2 |