Part Details for WF20U8662ATL by Walsin Technology Corporation
Overview of WF20U8662ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20U8662ATL
WF20U8662ATL CAD Models
WF20U8662ATL Part Data Attributes
|
WF20U8662ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20U8662ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF20U8662ATL
This table gives cross-reference parts and alternative options found for WF20U8662ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20U8662ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2H86K6BTDF | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 86600ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U8662ATL vs RP73F2H86K6BTDF |
RTX208662BDTE | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U8662ATL vs RTX208662BDTE |
SF20U8662AALQ | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U8662ATL vs SF20U8662AALQ |
SF20U8662BTLQ | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U8662ATL vs SF20U8662BTLQ |
WF20U8662BTLQ | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U8662ATL vs WF20U8662BTLQ |
RTX208662BDE2 | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U8662ATL vs RTX208662BDE2 |
SF20U8662ATLQ | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U8662ATL vs SF20U8662ATLQ |
RP73F2H86K6BTD | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 86600ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U8662ATL vs RP73F2H86K6BTD |
WF20U8662ATLQ | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U8662ATL vs WF20U8662ATLQ |
WF20U8662BTL | Fixed Resistor, Thin Film, 0.5W, 86600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | WF20U8662ATL vs WF20U8662BTL |