There are no models available for this part yet.
Overview of WF20U8450DTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WF20U8450DTL by Walsin Technology Corporation
Part Data Attributes for WF20U8450DTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
845 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for WF20U8450DTL
This table gives cross-reference parts and alternative options found for WF20U8450DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20U8450DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF20U8450DALQ | Fixed Resistor, Thin Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U8450DTL vs SF20U8450DALQ |
WF20U8450DALQ | Fixed Resistor, Thin Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U8450DTL vs WF20U8450DALQ |
RTX208450DDTE | Fixed Resistor, Thin Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U8450DTL vs RTX208450DDTE |
WF20U8450DTLQ | Fixed Resistor, Thin Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U8450DTL vs WF20U8450DTLQ |
WF20U8450DVLQ | Fixed Resistor, Thin Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U8450DTL vs WF20U8450DVLQ |
RP73F2H845RDTDF | RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 845ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U8450DTL vs RP73F2H845RDTDF |
RP73F2H845RDTD | RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 845ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U8450DTL vs RP73F2H845RDTD |
RTX208450DDE2 | Fixed Resistor, Thin Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U8450DTL vs RTX208450DDE2 |