Part Details for WF20U7323FTL by Walsin Technology Corporation
Overview of WF20U7323FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20U7323FTL
WF20U7323FTL CAD Models
WF20U7323FTL Part Data Attributes
|
WF20U7323FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20U7323FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 732000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF20U7323FTL
This table gives cross-reference parts and alternative options found for WF20U7323FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20U7323FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2H732KFTG | RESISTOR, THIN FILM, 0.5W, 1%, 25ppm, 732000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U7323FTL vs RP73F2H732KFTG |
RP73F2H732KFTD | RESISTOR, THIN FILM, 0.5W, 1%, 25ppm, 732000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U7323FTL vs RP73F2H732KFTD |
RTX207323FDE3 | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U7323FTL vs RTX207323FDE3 |
RP73F2H732KFTDF | RESISTOR, THIN FILM, 0.5W, 1%, 25ppm, 732000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U7323FTL vs RP73F2H732KFTDF |
RTX207323FDE4 | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U7323FTL vs RTX207323FDE4 |
WF20U7323FTLQ | Fixed Resistor, Thin Film, 0.5W, 732000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U7323FTL vs WF20U7323FTLQ |