Part Details for WF20U5052BTLQ by Walsin Technology Corporation
Overview of WF20U5052BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20U5052BTLQ
WF20U5052BTLQ CAD Models
WF20U5052BTLQ Part Data Attributes
|
WF20U5052BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20U5052BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 50500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF20U5052BTLQ
This table gives cross-reference parts and alternative options found for WF20U5052BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20U5052BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF20U5052BALQ | Fixed Resistor, Thin Film, 0.5W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U5052BTLQ vs SF20U5052BALQ |
WF20U5052BALQ | Fixed Resistor, Thin Film, 0.5W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U5052BTLQ vs WF20U5052BALQ |
WF20U5052BVLQ | Fixed Resistor, Thin Film, 0.5W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U5052BTLQ vs WF20U5052BVLQ |
SF20U5052BTLQ | Fixed Resistor, Thin Film, 0.5W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U5052BTLQ vs SF20U5052BTLQ |
WF20U5052AVLQ | Fixed Resistor, Thin Film, 0.5W, 50500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U5052BTLQ vs WF20U5052AVLQ |
WF20U5052ATL | Fixed Resistor, Thin Film, 0.5W, 50500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | WF20U5052BTLQ vs WF20U5052ATL |
WF20U5052ATLQ | Fixed Resistor, Thin Film, 0.5W, 50500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U5052BTLQ vs WF20U5052ATLQ |