There are no models available for this part yet.
Overview of WF20U27R0CVLQ by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WF20U27R0CVLQ by Walsin Technology Corporation
Part Data Attributes for WF20U27R0CVLQ by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION, LASER TRIMMABLE
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
27 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for WF20U27R0CVLQ
This table gives cross-reference parts and alternative options found for WF20U27R0CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20U27R0CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX2027R0CDTE | Fixed Resistor, Thin Film, 0.5W, 27ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U27R0CVLQ vs RTX2027R0CDTE |
WF20U27R0CTLQ | Fixed Resistor, Thin Film, 0.5W, 27ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U27R0CVLQ vs WF20U27R0CTLQ |
RTX2027R0CDE3 | Fixed Resistor, Thin Film, 0.5W, 27ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U27R0CVLQ vs RTX2027R0CDE3 |
RTX2027R0CDE4 | Fixed Resistor, Thin Film, 0.5W, 27ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U27R0CVLQ vs RTX2027R0CDE4 |
RTX2027R0CDE2 | Fixed Resistor, Thin Film, 0.5W, 27ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U27R0CVLQ vs RTX2027R0CDE2 |
SF20U27R0CALQ | Fixed Resistor, Thin Film, 0.5W, 27ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U27R0CVLQ vs SF20U27R0CALQ |
SF20U27R0CTLQ | Fixed Resistor, Thin Film, 0.5W, 27ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U27R0CVLQ vs SF20U27R0CTLQ |