Part Details for WF20U20R5BVLQ by Walsin Technology Corporation
Overview of WF20U20R5BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20U20R5BVLQ
WF20U20R5BVLQ CAD Models
WF20U20R5BVLQ Part Data Attributes
|
WF20U20R5BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20U20R5BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 20.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF20U20R5BVLQ
This table gives cross-reference parts and alternative options found for WF20U20R5BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20U20R5BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF20U20R5BTLQ | Fixed Resistor, Thin Film, 0.5W, 20.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U20R5BVLQ vs SF20U20R5BTLQ |
RP73F2H20R5BTD | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 20.5ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U20R5BVLQ vs RP73F2H20R5BTD |
RTX2020R5BDE2 | Fixed Resistor, Thin Film, 0.5W, 20.5ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U20R5BVLQ vs RTX2020R5BDE2 |
WF20U20R5BTL | Fixed Resistor, Thin Film, 0.5W, 20.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | WF20U20R5BVLQ vs WF20U20R5BTL |
SF20U20R5AALQ | Fixed Resistor, Thin Film, 0.5W, 20.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U20R5BVLQ vs SF20U20R5AALQ |
SF20U20R5ATLQ | Fixed Resistor, Thin Film, 0.5W, 20.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U20R5BVLQ vs SF20U20R5ATLQ |
SF20U20R5BALQ | Fixed Resistor, Thin Film, 0.5W, 20.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U20R5BVLQ vs SF20U20R5BALQ |
WF20U20R5AALQ | Fixed Resistor, Thin Film, 0.5W, 20.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U20R5BVLQ vs WF20U20R5AALQ |
RTX2020R5BDE4 | Fixed Resistor, Thin Film, 0.5W, 20.5ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U20R5BVLQ vs RTX2020R5BDE4 |
RTX2020R5BDE3 | Fixed Resistor, Thin Film, 0.5W, 20.5ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U20R5BVLQ vs RTX2020R5BDE3 |