Part Details for WF20U1650BTL by Walsin Technology Corporation
Overview of WF20U1650BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20U1650BTL
WF20U1650BTL CAD Models
WF20U1650BTL Part Data Attributes
|
WF20U1650BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20U1650BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 165ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF20U1650BTL
This table gives cross-reference parts and alternative options found for WF20U1650BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20U1650BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF20U1650BALQ | Fixed Resistor, Thin Film, 0.5W, 165ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U1650BTL vs SF20U1650BALQ |
RTX201650BDE2 | Fixed Resistor, Thin Film, 0.5W, 165ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U1650BTL vs RTX201650BDE2 |
RP73F2H165RBTD | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 165ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WF20U1650BTL vs RP73F2H165RBTD |
WF20U1650BALQ | Fixed Resistor, Thin Film, 0.5W, 165ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U1650BTL vs WF20U1650BALQ |
WF20U1650BVLQ | Fixed Resistor, Thin Film, 0.5W, 165ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U1650BTL vs WF20U1650BVLQ |
WF20U1650AVLQ | Fixed Resistor, Thin Film, 0.5W, 165ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U1650BTL vs WF20U1650AVLQ |
WF20U1650ATLQ | Fixed Resistor, Thin Film, 0.5W, 165ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U1650BTL vs WF20U1650ATLQ |
SF20U1650AALQ | Fixed Resistor, Thin Film, 0.5W, 165ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WF20U1650BTL vs SF20U1650AALQ |
RTX201650BDE3 | Fixed Resistor, Thin Film, 0.5W, 165ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | WF20U1650BTL vs RTX201650BDE3 |
WF20U1650ATL | RESISTOR, THIN FILM, 0.5W, 0.05%, 25ppm, 165ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | WF20U1650BTL vs WF20U1650ATL |