Part Details for WF20P684JTLV by Walsin Technology Corporation
Overview of WF20P684JTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20P684JTLV
WF20P684JTLV CAD Models
WF20P684JTLV Part Data Attributes
|
WF20P684JTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20P684JTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WF20P684JTLV
This table gives cross-reference parts and alternative options found for WF20P684JTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20P684JTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-1W-684JT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | WF20P684JTLV vs CR2010-1W-684JT-13 |
WF20P684JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF20P684JTLV vs WF20P684JTL |
RMCP2010JT680K | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF20P684JTLV vs RMCP2010JT680K |
CR2010-1W-684JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | WF20P684JTLV vs CR2010-1W-684JPT-13 |
RM20J684CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | WF20P684JTLV vs RM20J684CT-H |
NRCW50J684TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | WF20P684JTLV vs NRCW50J684TRF |
CR2010-1W-684JT | Fixed Resistor, 1W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | WF20P684JTLV vs CR2010-1W-684JT |
HP101WJ0684T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF20P684JTLV vs HP101WJ0684T4E |
HP101WJ0684T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WF20P684JTLV vs HP101WJ0684T5E |
RMCS2010JT680K-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | WF20P684JTLV vs RMCS2010JT680K-HP |