Part Details for WF20P1R43FTLV by Walsin Technology Corporation
Overview of WF20P1R43FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20P1R43FTLV
WF20P1R43FTLV CAD Models
WF20P1R43FTLV Part Data Attributes
|
WF20P1R43FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20P1R43FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF20P1R43FTLV
This table gives cross-reference parts and alternative options found for WF20P1R43FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20P1R43FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF20FX-1R43 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.43ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | WF20P1R43FTLV vs FPF20FX-1R43 |
WF20P1R43FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF20P1R43FTLV vs WF20P1R43FTL |
NRCW50F1R43TRF | Fixed Resistor, | NIC Components Corp | WF20P1R43FTLV vs NRCW50F1R43TRF |
CRS2010AFX-1R43ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | WF20P1R43FTLV vs CRS2010AFX-1R43ELF |
TFP2010R1R43FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | WF20P1R43FTLV vs TFP2010R1R43FA-T4 |
HP101WF143KT5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.43ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WF20P1R43FTLV vs HP101WF143KT5E |
HP101WF143KT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WF20P1R43FTLV vs HP101WF143KT4E |
CRM2010AFX-1R43ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | WF20P1R43FTLV vs CRM2010AFX-1R43ELF |