There are no models available for this part yet.
Overview of WF200CY3K-24V by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
CAD Models for WF200CY3K-24V by LEDtronics Inc
Part Data Attributes for WF200CY3K-24V by LEDtronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max
|
0.015 A
|
Luminous Intensity-Nom
|
75 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
20.32 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
595 nm
|
Shape
|
CYLINDRICAL
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Viewing Angle
|
120 deg
|
Alternate Parts for WF200CY3K-24V
This table gives cross-reference parts and alternative options found for WF200CY3K-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF200CY3K-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S200CY3K-24V-P | Single Color LED, Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF200CY3K-24V vs S200CY3K-24V-P |
G200CY3K-28V-P | Single Color LED, Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF200CY3K-24V vs G200CY3K-28V-P |
GF200CY3K-24V-P | Single Color LED, Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF200CY3K-24V vs GF200CY3K-24V-P |
S200CY3K-28V-P | Single Color LED, Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF200CY3K-24V vs S200CY3K-28V-P |
F200CY3K-24V-P | Single Color LED, Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF200CY3K-24V vs F200CY3K-24V-P |
WF200CY3K-28V | Single Color LED, Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF200CY3K-24V vs WF200CY3K-28V |
FF200CY3K-24V-P | Single Color LED, Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF200CY3K-24V vs FF200CY3K-24V-P |
W200CY3K-24V | Single Color LED, Yellow, T-1 3/4, 5mm, | LEDtronics Inc | WF200CY3K-24V vs W200CY3K-24V |