Part Details for WF1H475M05011TS by Samwha Electronics
Overview of WF1H475M05011TS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF1H475M05011TS
WF1H475M05011TS CAD Models
WF1H475M05011TS Part Data Attributes
|
WF1H475M05011TS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WF1H475M05011TS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for WF1H475M05011TS
This table gives cross-reference parts and alternative options found for WF1H475M05011TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF1H475M05011TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY050M4R70A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | WF1H475M05011TS vs SY050M4R70A2F-0511 |
SC050M4R70A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | WF1H475M05011TS vs SC050M4R70A2F-0511 |
UKL1H4R7MDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | WF1H475M05011TS vs UKL1H4R7MDAANA |
50YXF4R7MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WF1H475M05011TS vs 50YXF4R7MEFCCA5X11 |
NRE-FL4R7M50V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | WF1H475M05011TS vs NRE-FL4R7M50V5X11F |
WF1H475M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | WF1H475M05011TS vs WF1H475M05011FS |
50YXF4R7MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WF1H475M05011TS vs 50YXF4R7MEFCKC5X11 |
MZ1H475M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | WF1H475M05011TS vs MZ1H475M05011TS |
MALREKE05AA147H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WF1H475M05011TS vs MALREKE05AA147H00K |
MALREKE00AA147HM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | WF1H475M05011TS vs MALREKE00AA147HM0K |