Part Details for WF12Z5361FTLQ by Walsin Technology Corporation
Overview of WF12Z5361FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Z5361FTLQ
WF12Z5361FTLQ CAD Models
WF12Z5361FTLQ Part Data Attributes
|
WF12Z5361FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Z5361FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Z5361FTLQ
This table gives cross-reference parts and alternative options found for WF12Z5361FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Z5361FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2B5K36FTDG | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Z5361FTLQ vs RP73A2B5K36FTDG |
NTRH12F5361STRF | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | WF12Z5361FTLQ vs NTRH12F5361STRF |
WF12Z5361FALQ | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Z5361FTLQ vs WF12Z5361FALQ |
HPTF1206-TP-5361FT | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12Z5361FTLQ vs HPTF1206-TP-5361FT |
AR06FTSV5361 | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Z5361FTLQ vs AR06FTSV5361 |
RP73A2B5K36FTDF | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Z5361FTLQ vs RP73A2B5K36FTDF |
RNCF1206FTY5K36 | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Z5361FTLQ vs RNCF1206FTY5K36 |
RP73A2B5K36FTD | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Z5361FTLQ vs RP73A2B5K36FTD |
RNCF1206FKY5K36 | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Z5361FTLQ vs RNCF1206FKY5K36 |
CRT1206-FV-5361ELF | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12Z5361FTLQ vs CRT1206-FV-5361ELF |