Part Details for WF12Z5360CALQ by Walsin Technology Corporation
Overview of WF12Z5360CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Z5360CALQ
WF12Z5360CALQ CAD Models
WF12Z5360CALQ Part Data Attributes
|
WF12Z5360CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Z5360CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF12Z5360CALQ
This table gives cross-reference parts and alternative options found for WF12Z5360CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Z5360CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF12Z5360CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | WF12Z5360CALQ vs WF12Z5360CTLQ |
CRT1206-CV-5360ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WF12Z5360CALQ vs CRT1206-CV-5360ELF |
RT1206CRA10536RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | WF12Z5360CALQ vs RT1206CRA10536RL |
NTRH12C5360STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | WF12Z5360CALQ vs NTRH12C5360STRF |
AR06CTSV5360N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | WF12Z5360CALQ vs AR06CTSV5360N |
RNCF1206CKY536R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | WF12Z5360CALQ vs RNCF1206CKY536R |
CAR1206536OHMS0.25%5PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | WF12Z5360CALQ vs CAR1206536OHMS0.25%5PPMHP |
AR06CBSV5360N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | WF12Z5360CALQ vs AR06CBSV5360N |
AR06CTSV5360 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | WF12Z5360CALQ vs AR06CTSV5360 |
HPTF1206-TP-5360CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | WF12Z5360CALQ vs HPTF1206-TP-5360CT |