WF12Z3571FTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12Z3571FTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for WF12Z3571FTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12Z3571FTLQ by Walsin Technology Corporation

WF12Z3571FTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3570 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF12Z3571FTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12Z3571FTLQ

This table gives cross-reference parts and alternative options found for WF12Z3571FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Z3571FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR06FBSV3571 Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12Z3571FTLQ vs AR06FBSV3571
NTRH12F3571STRF Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206, NIC Components Corp WF12Z3571FTLQ vs NTRH12F3571STRF
RP73A2B3K57FTDF Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity WF12Z3571FTLQ vs RP73A2B3K57FTDF
RNCF1206FTY3K57 Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc WF12Z3571FTLQ vs RNCF1206FTY3K57
RP73A2B3K57FTN Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206 TE Connectivity WF12Z3571FTLQ vs RP73A2B3K57FTN
AR06FTSV3571 Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12Z3571FTLQ vs AR06FTSV3571
HPTF1206-TP-3571FT Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD WF12Z3571FTLQ vs HPTF1206-TP-3571FT
RP73A2B3K57FTG Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity WF12Z3571FTLQ vs RP73A2B3K57FTG
RNCF1206FKY3K57 Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc WF12Z3571FTLQ vs RNCF1206FKY3K57

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12Z3571FTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12Z3571FTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12Z3571FTLQ would you like to use for your alert(s)?
  • Please alert me when WF12Z3571FTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12Z3571FTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12Z3571FTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12Z3571FTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12Z3571FTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12Z3571FTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: