Part Details for WF12Z2741CTLQ by Walsin Technology Corporation
Overview of WF12Z2741CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Z2741CTLQ
WF12Z2741CTLQ CAD Models
WF12Z2741CTLQ Part Data Attributes
|
WF12Z2741CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Z2741CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF12Z2741CTLQ
This table gives cross-reference parts and alternative options found for WF12Z2741CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Z2741CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBSV2741 | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Z2741CTLQ vs AR06CBSV2741 |
RT1206CRA072K74L | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Z2741CTLQ vs RT1206CRA072K74L |
HPTF1206-TP-2741CT | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12Z2741CTLQ vs HPTF1206-TP-2741CT |
AR06CTSV2741 | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Z2741CTLQ vs AR06CTSV2741 |
AR06CBSV2741N | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | WF12Z2741CTLQ vs AR06CBSV2741N |
NTRH12C2741STRF | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | WF12Z2741CTLQ vs NTRH12C2741STRF |
AR06CTSV2741N | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | WF12Z2741CTLQ vs AR06CTSV2741N |
CAR12062.74KOHMS0.25%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | WF12Z2741CTLQ vs CAR12062.74KOHMS0.25%5PPMHP |
RT1206CRA102K74L | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Z2741CTLQ vs RT1206CRA102K74L |
CRT1206-CV-2741ELF | Fixed Resistor, Thin Film, 0.25W, 2740ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12Z2741CTLQ vs CRT1206-CV-2741ELF |