Part Details for WF12Z2321CALQ by Walsin Technology Corporation
Overview of WF12Z2321CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Z2321CALQ
WF12Z2321CALQ CAD Models
WF12Z2321CALQ Part Data Attributes
|
WF12Z2321CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Z2321CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF12Z2321CALQ
This table gives cross-reference parts and alternative options found for WF12Z2321CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Z2321CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTSV2321 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Z2321CALQ vs AR06CTSV2321 |
RNCF1206CKY2K32 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Z2321CALQ vs RNCF1206CKY2K32 |
AR06CBSV2321N | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | WF12Z2321CALQ vs AR06CBSV2321N |
WF12Z2321CTLQ | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Z2321CALQ vs WF12Z2321CTLQ |
AR06CBSV2321 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Z2321CALQ vs AR06CBSV2321 |
NTRH12C2321STRF | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | WF12Z2321CALQ vs NTRH12C2321STRF |
RNCF1206CTY2K32 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Z2321CALQ vs RNCF1206CTY2K32 |
RT1206CRA132K32L | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Z2321CALQ vs RT1206CRA132K32L |
RT1206CRA072K32L | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Z2321CALQ vs RT1206CRA072K32L |