Part Details for WF12Z1581FALQ by Walsin Technology Corporation
Overview of WF12Z1581FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Z1581FALQ
WF12Z1581FALQ CAD Models
WF12Z1581FALQ Part Data Attributes
|
WF12Z1581FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Z1581FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Z1581FALQ
This table gives cross-reference parts and alternative options found for WF12Z1581FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Z1581FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2B1K58FTDG | Fixed Resistor, Thin Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Z1581FALQ vs RP73A2B1K58FTDG |
CRT1206-FV-1581ELF | Fixed Resistor, Thin Film, 0.25W, 1580ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12Z1581FALQ vs CRT1206-FV-1581ELF |
AR06FTSV1581 | Fixed Resistor, Thin Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Z1581FALQ vs AR06FTSV1581 |
NTRH12F1581STRF | Fixed Resistor, Thin Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | WF12Z1581FALQ vs NTRH12F1581STRF |
RP73A2B1K58FTG | Fixed Resistor, Thin Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Z1581FALQ vs RP73A2B1K58FTG |
WF12Z1581FTLQ | Fixed Resistor, Thin Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Z1581FALQ vs WF12Z1581FTLQ |
RNCF1206FKY1K58 | Fixed Resistor, Thin Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Z1581FALQ vs RNCF1206FKY1K58 |
RP73A2B1K58FTD | Fixed Resistor, Thin Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Z1581FALQ vs RP73A2B1K58FTD |
HPTF1206-TP-1581FT | Fixed Resistor, Thin Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12Z1581FALQ vs HPTF1206-TP-1581FT |
RNCF1206FTY1K58 | Fixed Resistor, Thin Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Z1581FALQ vs RNCF1206FTY1K58 |