Part Details for WF12W7R68ATLQ by Walsin Technology Corporation
Overview of WF12W7R68ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W7R68ATLQ
WF12W7R68ATLQ CAD Models
WF12W7R68ATLQ Part Data Attributes
|
WF12W7R68ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W7R68ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 7.68ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12W7R68ATLQ
This table gives cross-reference parts and alternative options found for WF12W7R68ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W7R68ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-AW-7R68ELF | Fixed Resistor, Thin Film, 0.25W, 7.68ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12W7R68ATLQ vs CRT1206-AW-7R68ELF |
WF12W7R68BTLQ | Fixed Resistor, Thin Film, 0.25W, 7.68ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W7R68ATLQ vs WF12W7R68BTLQ |
AR06ATBV7R68N | Fixed Resistor, Thin Film, 0.25W, 7.68ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | WF12W7R68ATLQ vs AR06ATBV7R68N |
CRT1206-BW-7R68ELF | Fixed Resistor, Thin Film, 0.25W, 7.68ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12W7R68ATLQ vs CRT1206-BW-7R68ELF |
AR06BTBV7R68 | Fixed Resistor, Thin Film, 0.25W, 7.68ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12W7R68ATLQ vs AR06BTBV7R68 |
RP73C2B7R68ATD | Fixed Resistor, Thin Film, 0.25W, 7.68ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12W7R68ATLQ vs RP73C2B7R68ATD |
AR06BBBV7R68N | Fixed Resistor, Thin Film, 0.25W, 7.68ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | WF12W7R68ATLQ vs AR06BBBV7R68N |
AR06ABBV7R68N | Fixed Resistor, Thin Film, 0.25W, 7.68ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | WF12W7R68ATLQ vs AR06ABBV7R68N |
RT1206BRB107R68L | Fixed Resistor, Thin Film, 0.25W, 7.68ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12W7R68ATLQ vs RT1206BRB107R68L |
RT1206BRB077R68L | Fixed Resistor, Thin Film, 0.25W, 7.68ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12W7R68ATLQ vs RT1206BRB077R68L |