Part Details for WF12W7321CTLQ by Walsin Technology Corporation
Overview of WF12W7321CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W7321CTLQ
WF12W7321CTLQ CAD Models
WF12W7321CTLQ Part Data Attributes
|
WF12W7321CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W7321CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF12W7321CTLQ
This table gives cross-reference parts and alternative options found for WF12W7321CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W7321CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTBV7321 | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12W7321CTLQ vs AR06CTBV7321 |
WF12W7321CALQ | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W7321CTLQ vs WF12W7321CALQ |
AR06CTBV7321N | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | WF12W7321CTLQ vs AR06CTBV7321N |
RN73H2BTTD7321C10 | Fixed Resistor, Metal Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W7321CTLQ vs RN73H2BTTD7321C10 |
TP0610C7321RCE | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12W7321CTLQ vs TP0610C7321RCE |
RTX067321CBP3 | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | WF12W7321CTLQ vs RTX067321CBP3 |
RT1206CRB107K32L | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF12W7321CTLQ vs RT1206CRB107K32L |
RNCF1206CKT7K32 | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12W7321CTLQ vs RNCF1206CKT7K32 |
CRT1206-CW-7321ELF | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12W7321CTLQ vs CRT1206-CW-7321ELF |
RNCF1206CTT7K32 | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12W7321CTLQ vs RNCF1206CTT7K32 |