Part Details for WF12W6R65BALQ by Walsin Technology Corporation
Overview of WF12W6R65BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W6R65BALQ
WF12W6R65BALQ CAD Models
WF12W6R65BALQ Part Data Attributes
|
WF12W6R65BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W6R65BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12W6R65BALQ
This table gives cross-reference parts and alternative options found for WF12W6R65BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W6R65BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF1206BTT6R65 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | WF12W6R65BALQ vs RNCF1206BTT6R65 |
HPTF1206-TN-6R65AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | WF12W6R65BALQ vs HPTF1206-TN-6R65AT |
WF12W6R65AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | WF12W6R65BALQ vs WF12W6R65AALQ |
HPTF1206-TN-6R65BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | WF12W6R65BALQ vs HPTF1206-TN-6R65BT |
AR06ATBV6R65N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | WF12W6R65BALQ vs AR06ATBV6R65N |
CAR12066.65OHMS0.05%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | WF12W6R65BALQ vs CAR12066.65OHMS0.05%10PPMHP |
RP73C2B6R65ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | WF12W6R65BALQ vs RP73C2B6R65ATDF |
RT1206BRB136R65L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | WF12W6R65BALQ vs RT1206BRB136R65L |
CRT1206-BW-6R65ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WF12W6R65BALQ vs CRT1206-BW-6R65ELF |
NTRH12A6R65BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.65ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | WF12W6R65BALQ vs NTRH12A6R65BTRF |